Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-005Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.140 (CNY98.4682) |
| 10+ | CNY74.050 (CNY83.6765) |
| 25+ | CNY69.410 (CNY78.4333) |
| 100+ | CNY62.950 (CNY71.1335) |
| 250+ | CNY59.010 (CNY66.6813) |
| 500+ | CNY56.200 (CNY63.506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.14 (CNY98.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-005Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529726
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Technical Specifications
LAN Category
Cat6a
Cable Length - Metric
1.52m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
5ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
