Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-003Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529725
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.170 (CNY81.5521) |
| 10+ | CNY61.350 (CNY69.3255) |
| 100+ | CNY52.150 (CNY58.9295) |
| 250+ | CNY48.900 (CNY55.257) |
| 500+ | CNY46.560 (CNY52.6128) |
| 1000+ | CNY44.340 (CNY50.1042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.17 (CNY81.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-003Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6a
Cable Length - Metric915mm
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial3ft
Cable Construction-
Jacket ColourGreen
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
915mm
Cable Length - Imperial
3ft
Jacket Colour
Green
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
