Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNB-014Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.750 (CNY174.8675) |
| 10+ | CNY131.540 (CNY148.6402) |
| 25+ | CNY123.310 (CNY139.3403) |
| 100+ | CNY111.830 (CNY126.3679) |
| 250+ | CNY104.830 (CNY118.4579) |
| 500+ | CNY99.830 (CNY112.8079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.75 (CNY174.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNB-014Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529718
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric4.27m
Cable Length - Imperial14ft
Technical Specifications
LAN Category
Cat6a
Jacket Colour
Blue
Cable Length - Imperial
14ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.27m
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160574
