Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNB-050Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529846
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.860 (CNY301.5518) |
| 5+ | CNY246.850 (CNY278.9405) |
| 10+ | CNY226.830 (CNY256.3179) |
| 25+ | CNY212.630 (CNY240.2719) |
| 50+ | CNY202.480 (CNY228.8024) |
| 100+ | CNY192.830 (CNY217.8979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.86 (CNY301.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNB-050Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529846
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric15.24m
Cable Length - Imperial50ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
Technical Docs (2)
Alternatives for MP-64RJ45UNNB-050
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.640937
