Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GY-003Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.410 (CNY47.9233) |
| 10+ | CNY36.030 (CNY40.7139) |
| 100+ | CNY30.620 (CNY34.6006) |
| 250+ | CNY28.710 (CNY32.4423) |
| 500+ | CNY27.340 (CNY30.8942) |
| 1000+ | CNY26.040 (CNY29.4252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.41 (CNY47.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GY-003Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869446
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourYellow
Cable Length - Metric914.4mm
Product Range-
Technical Specifications
LAN Category
Cat6
Jacket Colour
Yellow
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
914.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
