Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GW-007Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869442
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.990 (CNY67.7887) |
| 10+ | CNY51.010 (CNY57.6413) |
| 100+ | CNY43.350 (CNY48.9855) |
| 250+ | CNY40.650 (CNY45.9345) |
| 500+ | CNY38.700 (CNY43.731) |
| 1000+ | CNY36.860 (CNY41.6518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.99 (CNY67.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GW-007Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869442
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
2.1m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
7ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
