Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GG-014Copy
Manufacturer Standard Lead Time13 weeks
Order Code3869423
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.530 (CNY101.1689) |
| 10+ | CNY76.050 (CNY85.9365) |
| 25+ | CNY71.290 (CNY80.5577) |
| 100+ | CNY64.650 (CNY73.0545) |
| 250+ | CNY60.610 (CNY68.4893) |
| 500+ | CNY57.710 (CNY65.2123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.53 (CNY101.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GG-014Copy
Manufacturer Standard Lead Time13 weeks
Order Code3869423
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.26m
Cable Length - Imperial14ft
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
4.26m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
14ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
