Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GB-014Copy
Manufacturer Standard Lead Time13 weeks
Order Code3869417
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.200 (CNY101.926) |
| 10+ | CNY76.690 (CNY86.6597) |
| 25+ | CNY71.880 (CNY81.2244) |
| 100+ | CNY65.180 (CNY73.6534) |
| 250+ | CNY61.100 (CNY69.043) |
| 500+ | CNY58.190 (CNY65.7547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.20 (CNY101.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GB-014Copy
Manufacturer Standard Lead Time13 weeks
Order Code3869417
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric4.26m
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.26m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
