Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GB-005Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869413
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.150 (CNY57.7995) |
| 10+ | CNY43.450 (CNY49.0985) |
| 100+ | CNY36.920 (CNY41.7196) |
| 250+ | CNY34.620 (CNY39.1206) |
| 500+ | CNY32.960 (CNY37.2448) |
| 1000+ | CNY31.390 (CNY35.4707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.15 (CNY57.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GB-005Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869413
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Imperial5ft
Product Range-
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
5ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
