Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GB-001Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869411
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.050 (CNY37.3465) |
| 10+ | CNY28.050 (CNY31.6965) |
| 100+ | CNY23.840 (CNY26.9392) |
| 250+ | CNY22.340 (CNY25.2442) |
| 500+ | CNY21.280 (CNY24.0464) |
| 1000+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.05 (CNY37.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ4528GB-001Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869411
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Technical Specifications
LAN Category
Cat6
Jacket Colour
Blue
Cable Length - Imperial
1ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
