Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNY-007Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.510 (CNY52.5563) |
| 10+ | CNY39.560 (CNY44.7028) |
| 100+ | CNY33.620 (CNY37.9906) |
| 250+ | CNY31.520 (CNY35.6176) |
| 500+ | CNY30.010 (CNY33.9113) |
| 1000+ | CNY28.580 (CNY32.2954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.51 (CNY52.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNY-007Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869408
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourYellow
Cable Length - Imperial7ft
Product Range-
Technical Specifications
LAN Category
Cat5e
Jacket Colour
Yellow
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
7ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051257
