Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNR-003Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869401
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.620 (CNY41.3806) |
| 10+ | CNY31.100 (CNY35.143) |
| 100+ | CNY26.430 (CNY29.8659) |
| 250+ | CNY24.780 (CNY28.0014) |
| 500+ | CNY23.590 (CNY26.6567) |
| 1000+ | CNY22.470 (CNY25.3911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.62 (CNY41.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNR-003Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869401
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourRed
Cable Length - Metric914.4mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
914.4mm
SVHC
No SVHC (07-Nov-2024)
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
