Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNB-015Copy
Manufacturer Standard Lead Time11 weeks
Order Code3869380
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.630 (CNY97.8919) |
| 10+ | CNY73.640 (CNY83.2132) |
| 25+ | CNY69.030 (CNY78.0039) |
| 100+ | CNY62.590 (CNY70.7267) |
| 250+ | CNY58.680 (CNY66.3084) |
| 500+ | CNY55.880 (CNY63.1444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.63 (CNY97.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNB-015Copy
Manufacturer Standard Lead Time11 weeks
Order Code3869380
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
4.6m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235
