Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNB-010Copy
Manufacturer Standard Lead Time11 weeks
Order Code3869379
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.990 (CNY83.6087) |
| 10+ | CNY62.870 (CNY71.0431) |
| 100+ | CNY53.440 (CNY60.3872) |
| 250+ | CNY50.100 (CNY56.613) |
| 500+ | CNY47.710 (CNY53.9123) |
| 1000+ | CNY45.430 (CNY51.3359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.99 (CNY83.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNB-010Copy
Manufacturer Standard Lead Time11 weeks
Order Code3869379
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric3m
Cable Length - Imperial10ft
Technical Specifications
LAN Category
Cat5e
Jacket Colour
Blue
Cable Length - Imperial
10ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133
