Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-050Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869376
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.540 (CNY190.4502) |
| 10+ | CNY165.170 (CNY186.6421) |
| 25+ | CNY161.800 (CNY182.834) |
| 100+ | CNY158.430 (CNY179.0259) |
| 250+ | CNY155.060 (CNY175.2178) |
| 500+ | CNY151.690 (CNY171.4097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.54 (CNY190.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-050Copy
Manufacturer Standard Lead Time9 weeks
Order Code3869376
Technical Datasheet
LAN Category-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourSilver Grey
Cable Length - Metric15.24m
Cable Length - Imperial50ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
15.24m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Silver Grey
Cable Length - Imperial
50ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468569
