Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45SLPS-001Copy
Manufacturer Standard Lead Time3 weeks
Order Code3883956
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.010 (CNY15.8313) |
| 10+ | CNY11.900 (CNY13.447) |
| 100+ | CNY10.110 (CNY11.4243) |
| 500+ | CNY9.030 (CNY10.2039) |
| 1000+ | CNY8.600 (CNY9.718) |
| 2500+ | CNY8.060 (CNY9.1078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.01 (CNY15.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45SLPS-001Copy
Manufacturer Standard Lead Time3 weeks
Order Code3883956
Technical Datasheet
LAN Category-
Connector to ConnectorRJ45 Plug to Spade Terminals
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
Technical Specifications
LAN Category
-
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ45 Plug to Spade Terminals
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
