Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-014Copy
Order Code3869371
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-014Copy
Order Code3869371
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN Category-
Connector to ConnectorRJ12 Plug to Free End
Cable Length - Metric4.26m
Cable Length - Imperial14ft
Cable Construction-
Jacket ColourSilver Grey
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
-
Cable Length - Metric
4.26m
Cable Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Connector to Connector
RJ12 Plug to Free End
Cable Length - Imperial
14ft
Jacket Colour
Silver Grey
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102967
