Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216032
Your Part Number
279 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 10+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2500+ | CNY6.520 (CNY7.3676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.35 (CNY12.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216032
Technical Datasheet
LAN Category-
Connector to ConnectorRJ12 Plug to Free End
Cable Construction-
Jacket ColourSilver
Cable Length - Metric0.3m
Cable Length - Imperial1ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
0.3m
Product Range
-
Connector to Connector
RJ12 Plug to Free End
Jacket Colour
Silver
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
