Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12STWS-007Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869232
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.070 (CNY41.8891) |
| 10+ | CNY31.520 (CNY35.6176) |
| 100+ | CNY26.780 (CNY30.2614) |
| 250+ | CNY25.110 (CNY28.3743) |
| 500+ | CNY23.910 (CNY27.0183) |
| 1000+ | CNY22.770 (CNY25.7301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.07 (CNY41.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12STWS-007Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869232
Technical Datasheet
LAN Category-
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Construction-
Jacket ColourSilver Grey
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
2.1m
Product Range
-
Connector to Connector
RJ12 Plug to RJ12 Plug
Jacket Colour
Silver Grey
Cable Length - Imperial
7ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
