Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ11STWS-001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216025
Your Part Number
102 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
83 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY10.080 (CNY11.3904) |
| 100+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY7.650 (CNY8.6445) |
| 1000+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY6.830 (CNY7.7179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ11STWS-001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216025
Technical Datasheet
LAN CategoryCat5e, Cat6, Cat6a
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Construction-
Jacket ColourSilver Grey
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
Technical Specifications
LAN Category
Cat5e, Cat6, Cat6a
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Silver Grey
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
