Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNR-014Copy
Order Code2529692
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.070 (CNY100.6491) |
| 10+ | CNY75.680 (CNY85.5184) |
| 25+ | CNY70.930 (CNY80.1509) |
| 100+ | CNY64.320 (CNY72.6816) |
| 250+ | CNY60.290 (CNY68.1277) |
| 500+ | CNY57.420 (CNY64.8846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.07 (CNY100.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNR-014Copy
Order Code2529692
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric4.27m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial14ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
Jacket Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MP-5ERJ45UNNR-014
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148962
