Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNK-010Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.000 (CNY80.230) |
| 10+ | CNY60.310 (CNY68.1503) |
| 100+ | CNY51.270 (CNY57.9351) |
| 250+ | CNY48.050 (CNY54.2965) |
| 500+ | CNY45.760 (CNY51.7088) |
| 1000+ | CNY43.580 (CNY49.2454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.00 (CNY80.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNK-010Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529684
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3.05m
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
10ft
Technical Docs (1)
Alternatives for MP-5ERJ45UNNK-010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946
