Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNB-014Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529679
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.320 (CNY98.6716) |
| 10+ | CNY85.580 (CNY96.7054) |
| 25+ | CNY83.830 (CNY94.7279) |
| 100+ | CNY82.090 (CNY92.7617) |
| 250+ | CNY80.340 (CNY90.7842) |
| 500+ | CNY78.590 (CNY88.8067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.32 (CNY98.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNB-014Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529679
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.27m
Cable Length - Imperial14ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
4.27m
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
14ft
Jacket Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151956
