Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNA-010Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529672
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.980 (CNY77.9474) |
| 10+ | CNY67.610 (CNY76.3993) |
| 100+ | CNY66.230 (CNY74.8399) |
| 250+ | CNY64.850 (CNY73.2805) |
| 500+ | CNY63.470 (CNY71.7211) |
| 1000+ | CNY62.090 (CNY70.1617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.98 (CNY77.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5ERJ45UNNA-010Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529672
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric3.05m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial10ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
Jacket Colour
Gray
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115396
