Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-54RJ45DNNE-003
Order Code2529700
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.650 (CNY206.3945) |
| 10+ | CNY155.210 (CNY175.3873) |
| 25+ | CNY145.490 (CNY164.4037) |
| 100+ | CNY131.940 (CNY149.0922) |
| 250+ | CNY123.690 (CNY139.7697) |
| 500+ | CNY117.800 (CNY133.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.65 (CNY206.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-54RJ45DNNE-003
Order Code2529700
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric915mm
Cable Length - Imperial3ft
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBeige
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LAN Category
Cat5e
Cable Length - Imperial
3ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
915mm
Cable Construction
-
Jacket Colour
Beige
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245
