Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11UNNE-005Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.790 (CNY48.3527) |
| 10+ | CNY36.350 (CNY41.0755) |
| 100+ | CNY30.900 (CNY34.917) |
| 250+ | CNY28.970 (CNY32.7361) |
| 500+ | CNY27.590 (CNY31.1767) |
| 1000+ | CNY26.280 (CNY29.6964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.79 (CNY48.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11UNNE-005Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529696
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product Range-
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
1.52m
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
