Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11UNNE-002Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529694
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.750 (CNY41.5275) |
| 10+ | CNY31.240 (CNY35.3012) |
| 100+ | CNY26.560 (CNY30.0128) |
| 250+ | CNY24.890 (CNY28.1257) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY22.570 (CNY25.5041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.75 (CNY41.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11UNNE-002Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529694
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Plug
Jacket ColourBeige
Cable Length - Metric610mm
Cable Length - Imperial2ft
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
610mm
Jacket Colour
Beige
Cable Length - Imperial
2ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021478
