Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-100Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.340 (CNY268.1942) |
| 5+ | CNY219.540 (CNY248.0802) |
| 10+ | CNY201.730 (CNY227.9549) |
| 25+ | CNY189.110 (CNY213.6943) |
| 50+ | CNY180.080 (CNY203.4904) |
| 100+ | CNY171.500 (CNY193.795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.34 (CNY268.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-100Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869266
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Construction-
Jacket ColourBeige
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product Range-
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Beige
Cable Length - Imperial
100ft
Cable Construction
-
Cable Length - Metric
30.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815573
