Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-005Copy
Order Code3869366
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-005Copy
Order Code3869366
Technical Datasheet
Connector Type AIEEE-488 / GPIB 24 Position Plug
Cable Length - Metric5m
Jacket ColourGray
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Jacket Colour
Gray
Cable Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.030579
