Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE156327SS-008Copy
Manufacturer Standard Lead Time14 weeks
Order Code3869365
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,080.750 (CNY2,351.2475) |
| 5+ | CNY1,924.860 (CNY2,175.0918) |
| 10+ | CNY1,768.960 (CNY1,998.9248) |
| 25+ | CNY1,748.010 (CNY1,975.2513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,080.75 (CNY2,351.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE156327SS-008Copy
Manufacturer Standard Lead Time14 weeks
Order Code3869365
Technical Datasheet
Connector Type BIEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric8m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type B
IEEE-488 / GPIB 24 Position Receptacle
Jacket Colour
Gray
Cable Length - Metric
8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288
