Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSSMDB9MM0-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529668
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.010 (CNY106.2313) |
| 10+ | CNY79.890 (CNY90.2757) |
| 25+ | CNY74.880 (CNY84.6144) |
| 100+ | CNY67.910 (CNY76.7383) |
| 250+ | CNY63.660 (CNY71.9358) |
| 500+ | CNY61.010 (CNY68.9413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.01 (CNY106.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSSMDB9MM0-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529668
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Product Range-
Technical Specifications
Cable Length - Imperial
5ft
Jacket Colour
Gray
Cable Length - Metric
1.52m
Product Range
-
Technical Docs (1)
Alternatives for CS-DSSMDB9MM0-005.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14243
