Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMHD15MM-015Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.630 (CNY377.0019) |
| 5+ | CNY308.610 (CNY348.7293) |
| 10+ | CNY283.590 (CNY320.4567) |
| 25+ | CNY265.840 (CNY300.3992) |
| 50+ | CNY253.160 (CNY286.0708) |
| 100+ | CNY241.090 (CNY272.4317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.63 (CNY377.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMHD15MM-015Copy
Manufacturer Standard Lead Time5 weeks
Order Code3869361
Technical Datasheet
Connector Type AHD-D Sub 15 Position Plug
Connector Type BHD-D Sub 15 Position Plug
Cable Length - Imperial15ft
Product Range-
Technical Specifications
Connector Type A
HD-D Sub 15 Position Plug
Cable Length - Imperial
15ft
Connector Type B
HD-D Sub 15 Position Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410962
