Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMHD15MM-010Copy
Manufacturer Standard Lead Time6 weeks
Order Code3869359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.130 (CNY307.5069) |
| 5+ | CNY251.720 (CNY284.4436) |
| 10+ | CNY231.300 (CNY261.369) |
| 25+ | CNY216.810 (CNY244.9953) |
| 50+ | CNY206.480 (CNY233.3224) |
| 100+ | CNY196.630 (CNY222.1919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.13 (CNY307.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMHD15MM-010Copy
Manufacturer Standard Lead Time6 weeks
Order Code3869359
Technical Datasheet
Connector Type BHD-D Sub 15 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Product Range-
Technical Specifications
Connector Type B
HD-D Sub 15 Position Plug
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304819
