Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSNULW29FF-010Copy
Manufacturer Standard Lead Time19 weeks
Order Code3869355
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.540 (CNY165.5902) |
| 10+ | CNY124.560 (CNY140.7528) |
| 25+ | CNY116.760 (CNY131.9388) |
| 100+ | CNY105.880 (CNY119.6444) |
| 250+ | CNY99.250 (CNY112.1525) |
| 500+ | CNY95.990 (CNY108.4687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.54 (CNY165.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSNULW29FF-010Copy
Manufacturer Standard Lead Time19 weeks
Order Code3869355
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Metric3.05m
Jacket ColourGray
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Metric
3.05m
Connector Type B
D Sub 9 Position Receptacle
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217274
