Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-010Copy
Manufacturer Standard Lead Time14 weeks
Order Code4216001
Your Part Number
49 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.550 (CNY631.1615) |
| 5+ | CNY519.140 (CNY586.6282) |
| 10+ | CNY479.730 (CNY542.0949) |
| 25+ | CNY471.760 (CNY533.0888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.55 (CNY631.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-010Copy
Manufacturer Standard Lead Time14 weeks
Order Code4216001
Technical Datasheet
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Socket, 50 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 50 Way
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.704882
