Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-005Copy
Order Code4216012
Your Part Number
29 In Stock
5 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.480 (CNY545.2024) |
| 5+ | CNY448.450 (CNY506.7485) |
| 10+ | CNY414.410 (CNY468.2833) |
| 25+ | CNY410.140 (CNY463.4582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY482.48 (CNY545.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-005Copy
Order Code4216012
Technical Datasheet
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Socket, 50 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 50 Way
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427284
