Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MM-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529664
Your Part Number
52 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.360 (CNY175.5568) |
| 10+ | CNY132.030 (CNY149.1939) |
| 25+ | CNY123.760 (CNY139.8488) |
| 100+ | CNY112.240 (CNY126.8312) |
| 250+ | CNY105.220 (CNY118.8986) |
| 500+ | CNY102.320 (CNY115.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.36 (CNY175.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MM-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529664
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
Jacket Colour
Gray
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180533
