Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MM-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215996
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.360 (CNY175.5568) |
| 10+ | CNY132.030 (CNY149.1939) |
| 25+ | CNY123.760 (CNY139.8488) |
| 100+ | CNY112.240 (CNY126.8312) |
| 250+ | CNY105.220 (CNY118.8986) |
| 500+ | CNY102.320 (CNY115.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.36 (CNY175.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MM-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215996
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053
