Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-015.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529661
Your Part Number
45 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.100 (CNY228.373) |
| 10+ | CNY171.750 (CNY194.0775) |
| 25+ | CNY161.000 (CNY181.930) |
| 100+ | CNY146.010 (CNY164.9913) |
| 250+ | CNY143.160 (CNY161.7708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.10 (CNY228.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-015.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529661
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial15ft
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
15ft
Product Range
-
Connector Type B
D Sub 15 Position Receptacle
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381024
