Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-015Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215993
Your Part Number
44 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.100 (CNY228.373) |
| 10+ | CNY171.750 (CNY194.0775) |
| 25+ | CNY161.000 (CNY181.930) |
| 100+ | CNY146.010 (CNY164.9913) |
| 250+ | CNY141.730 (CNY160.1549) |
| 500+ | CNY141.090 (CNY159.4317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.10 (CNY228.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-015Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215993
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017
