Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529659
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.310 (CNY172.1103) |
| 10+ | CNY129.450 (CNY146.2785) |
| 25+ | CNY121.340 (CNY137.1142) |
| 100+ | CNY110.040 (CNY124.3452) |
| 250+ | CNY103.150 (CNY116.5595) |
| 500+ | CNY102.320 (CNY115.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.31 (CNY172.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529659
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial5ft
Product Range-
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
5ft
Connector Type B
D Sub 15 Position Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183254
