Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216000
Your Part Number
89 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.310 (CNY172.1103) |
| 10+ | CNY129.450 (CNY146.2785) |
| 25+ | CNY121.340 (CNY137.1142) |
| 100+ | CNY118.140 (CNY133.4982) |
| 250+ | CNY114.940 (CNY129.8822) |
| 500+ | CNY113.690 (CNY128.4697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.31 (CNY172.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15MF-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216000
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183251
