Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-025Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529656
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.500 (CNY315.835) |
| 5+ | CNY258.540 (CNY292.1502) |
| 10+ | CNY237.580 (CNY268.4654) |
| 25+ | CNY222.700 (CNY251.651) |
| 50+ | CNY212.080 (CNY239.6504) |
| 100+ | CNY201.970 (CNY228.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.50 (CNY315.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-025Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529656
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Product Range
-
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.62m
Technical Docs (1)
Alternatives for CS-DSDMDB09MF-025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414137
