Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-010.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529655
Your Part Number
58 In Stock
34 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.520 (CNY157.6576) |
| 10+ | CNY118.600 (CNY134.018) |
| 25+ | CNY111.170 (CNY125.6221) |
| 100+ | CNY100.810 (CNY113.9153) |
| 250+ | CNY94.510 (CNY106.7963) |
| 500+ | CNY90.980 (CNY102.8074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.52 (CNY157.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-010.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529655
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Jacket Colour
Gray
Connector Type B
D Sub 9 Position Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211378
