Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216018
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.740 (CNY144.3462) |
| 10+ | CNY108.580 (CNY122.6954) |
| 25+ | CNY101.780 (CNY115.0114) |
| 100+ | CNY92.300 (CNY104.299) |
| 250+ | CNY86.520 (CNY97.7676) |
| 500+ | CNY82.400 (CNY93.112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.74 (CNY144.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216018
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142881
