Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-003Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529653
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.730 (CNY135.2949) |
| 10+ | CNY101.750 (CNY114.9775) |
| 25+ | CNY95.370 (CNY107.7681) |
| 100+ | CNY86.490 (CNY97.7337) |
| 250+ | CNY81.080 (CNY91.6204) |
| 500+ | CNY77.210 (CNY87.2473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.73 (CNY135.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-003Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529653
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Metric915mm
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Metric
915mm
Connector Type B
D Sub 9 Position Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482
