Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-002.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216020
Your Part Number
61 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.860 (CNY123.0118) |
| 10+ | CNY92.520 (CNY104.5476) |
| 25+ | CNY86.730 (CNY98.0049) |
| 100+ | CNY84.460 (CNY95.4398) |
| 250+ | CNY82.190 (CNY92.8747) |
| 500+ | CNY80.110 (CNY90.5243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.86 (CNY123.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MF-002.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216020
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
762mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110676
