Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MM0-005Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529649
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.620 (CNY460.6106) |
| 5+ | CNY377.040 (CNY426.0552) |
| 10+ | CNY346.450 (CNY391.4885) |
| 25+ | CNY324.770 (CNY366.9901) |
| 50+ | CNY309.280 (CNY349.4864) |
| 100+ | CNY297.080 (CNY335.7004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.62 (CNY460.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MM0-005Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529649
Technical Datasheet
Connector Type AHD-78 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896
