Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MF0-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529646
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.140 (CNY567.4182) |
| 5+ | CNY464.480 (CNY524.8624) |
| 10+ | CNY426.820 (CNY482.3066) |
| 25+ | CNY407.810 (CNY460.8253) |
| 50+ | CNY399.660 (CNY451.6158) |
| 100+ | CNY391.500 (CNY442.395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.14 (CNY567.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MF0-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529646
Technical Datasheet
Connector Type AHD-78 Plug
Connector Type BHD-78 Receptacle
Cable Length - Imperial10ft
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
10ft
Product Range
-
Connector Type B
HD-78 Receptacle
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.869098
