Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216017
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.620 (CNY460.6106) |
| 5+ | CNY377.040 (CNY426.0552) |
| 10+ | CNY346.450 (CNY391.4885) |
| 25+ | CNY324.770 (CNY366.9901) |
| 50+ | CNY309.280 (CNY349.4864) |
| 100+ | CNY297.070 (CNY335.6891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.62 (CNY460.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216017
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 78 Way
Connector Type BD Subminiature H/D Socket, 78 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 78 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, 78 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510745
